Part Details for T499D107K010ANE700 by KEMET Corporation
Overview of T499D107K010ANE700 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T499D107K010ANE700
T499D107K010ANE700 CAD Models
T499D107K010ANE700 Part Data Attributes
|
T499D107K010ANE700
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499D107K010ANE700
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for T499D107K010ANE700
This table gives cross-reference parts and alternative options found for T499D107K010ANE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499D107K010ANE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499D107K010AGE700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D107K010ANE700 vs T499D107K010AGE700 |
T499D107K010AHE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D107K010ANE700 vs T499D107K010AHE7007280 |
T499D107K010AME7007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D107K010ANE700 vs T499D107K010AME7007280 |
T499D107K010AGE7007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D107K010ANE700 vs T499D107K010AGE7007027 |
T499D107K010ATE7007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D107K010ANE700 vs T499D107K010ATE7007027 |
T499D107K010AHE7007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D107K010ANE700 vs T499D107K010AHE7007027 |
T499D107K010AME700 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D107K010ANE700 vs T499D107K010AME700 |
T499D107K010AGE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D107K010ANE700 vs T499D107K010AGE7007280 |
T499D107K010ATE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T499D107K010ANE700 vs T499D107K010ATE7007280 |