-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5255
|
Newark | Surface Mount Tantalum Capacitor, T495 Series, 150 F, 10%, 6.3 V, 2917 [7343 Metric], V Rohs Compliant: Yes |Kemet T495V157K006ATE040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3300 / $5.9800 | Buy Now |
DISTI #
42M8553
|
Newark | Capacitor,150Uf,6.3Vdc,10-% Tol,10+% Tol |Kemet T495V157K006ATE040 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.5400 | Buy Now |
DISTI #
399-T495V157K006ATE040CT-ND
|
DigiKey | CAP TANT 150UF 10% 6.3V 2917 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1966 In Stock |
|
$1.2460 / $3.2600 | Buy Now |
DISTI #
T495V157K006ATE040
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: T495V157K006ATE040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495V157K06ATE040
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 150uF 2917 10% ESR=40mOhms RoHS: Compliant | 1403 |
|
$1.2400 / $3.2600 | Buy Now |
DISTI #
T495V157K006ATE040
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: T495V157K006ATE040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495V157K006ATE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495V157K006ATE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0095 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 707 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495V157K006ATE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495V157K006ATE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494V157K006AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495V157K006ATE040 vs T494V157K006AM7280 |
T495V157K006AHE040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495V157K006ATE040 vs T495V157K006AHE040 |
T494V157K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T495V157K006ATE040 vs T494V157K006AT |
T494V157K006AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495V157K006ATE040 vs T494V157K006AN |
T495V157K006ANE0407280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495V157K006ATE040 vs T495V157K006ANE0407280 |
T495V157K006ANE1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495V157K006ATE040 vs T495V157K006ANE1507280 |
T491V157K006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T495V157K006ATE040 vs T491V157K006AT7280 |
T495V157K006AME150 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495V157K006ATE040 vs T495V157K006AME150 |
T495V157K006AME1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495V157K006ATE040 vs T495V157K006AME1507280 |
T491V157K006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495V157K006ATE040 vs T491V157K006AH |