Part Details for T495V157K006ANE0407280 by KEMET Corporation
Overview of T495V157K006ANE0407280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495V157K006ANE0407280
T495V157K006ANE0407280 CAD Models
T495V157K006ANE0407280 Part Data Attributes
|
T495V157K006ANE0407280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495V157K006ANE0407280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0095 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 707 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495V157K006ANE0407280
This table gives cross-reference parts and alternative options found for T495V157K006ANE0407280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495V157K006ANE0407280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494V157K006AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495V157K006ANE0407280 vs T494V157K006AM7280 |
T495V157K006AHE040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495V157K006ANE0407280 vs T495V157K006AHE040 |
T494V157K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T495V157K006ANE0407280 vs T494V157K006AT |
T494V157K006AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495V157K006ANE0407280 vs T494V157K006AN |
T495V157K006ANE1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495V157K006ANE0407280 vs T495V157K006ANE1507280 |
T491V157K006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T495V157K006ANE0407280 vs T491V157K006AT7280 |
T495V157K006AME150 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495V157K006ANE0407280 vs T495V157K006AME150 |
T495V157K006AME1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495V157K006ANE0407280 vs T495V157K006AME1507280 |
T491V157K006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495V157K006ANE0407280 vs T491V157K006AH |
T491V157K006AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495V157K006ANE0407280 vs T491V157K006AM |