Part Details for T491V157K006AH by KEMET Corporation
Overview of T491V157K006AH by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491V157K006AH
T491V157K006AH CAD Models
T491V157K006AH Part Data Attributes
|
T491V157K006AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491V157K006AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0095 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 169.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491V157K006AH
This table gives cross-reference parts and alternative options found for T491V157K006AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491V157K006AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494V157K006AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491V157K006AH vs T494V157K006AM7280 |
T495V157K006AHE040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491V157K006AH vs T495V157K006AHE040 |
T494V157K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491V157K006AH vs T494V157K006AT |
T494V157K006AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491V157K006AH vs T494V157K006AN |
T495V157K006ANE0407280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491V157K006AH vs T495V157K006ANE0407280 |
T495V157K006ANE1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491V157K006AH vs T495V157K006ANE1507280 |
T491V157K006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491V157K006AH vs T491V157K006AT7280 |
T495V157K006AME150 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491V157K006AH vs T495V157K006AME150 |
T495V157K006AME1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491V157K006AH vs T495V157K006AME1507280 |
T491V157K006AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491V157K006AH vs T491V157K006AM |