-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1716
|
Newark | Tantalum Capacitor, Capacitance:150Μf, Capacitance Tolerance:± 10%, Capacitor Dielectric Type:Tantalum, Capacitor Type:Solid, Esr:0.5Ohm, Leaded Process Compatible:No, Package/Case:7343-43, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Kemet T493X157K016AH6110 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4800 / $7.2400 | Buy Now |
DISTI #
399-T493X157K016AH6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3076 | Buy Now |
DISTI #
T493X157K016AH6110
|
Avnet Americas | Capacitor Tantalum Solid 150uF 16V X Case 10% (7.3 X 4.3 X 4mm) Surface Mount 0.5 Ohm T/R - Custom Tape W/Leader (Alt: T493X157K016AH6110) RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
80-T493X157K16AH6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF 2917 10% ESR=500mOhms RoHS: Not Compliant | 0 |
|
$6.8600 / $7.3000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X157K016AH6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X157K016AH6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 229.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X157K016AH6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X157K016AH6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X157K016AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157K016AH6110 vs T493X157K016AT63107280 |
T513X157K016BC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157K016AH6110 vs T513X157K016BC64107640 |
T493X157K016BH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157K016AH6110 vs T493X157K016BH6220 |
T493X157K016AB64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157K016AH6110 vs T493X157K016AB64207280 |
T495X157K016ATE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157K016AH6110 vs T495X157K016ATE100 |
T510X157K016ANA0407280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X157K016AH6110 vs T510X157K016ANA0407280 |
T493X157K016BB63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157K016AH6110 vs T493X157K016BB63307640 |
T510X157K016AHE030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157K016AH6110 vs T510X157K016AHE030 |
T493X157K016BN6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T493X157K016AH6110 vs T493X157K016BN6230 |
T513X157K016BB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157K016AH6110 vs T513X157K016BB63107610 |