Part Details for T493X157K016AT63107280 by KEMET Corporation
Overview of T493X157K016AT63107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X157K016AT63107280
T493X157K016AT63107280 CAD Models
T493X157K016AT63107280 Part Data Attributes
|
T493X157K016AT63107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X157K016AT63107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 229.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X157K016AT63107280
This table gives cross-reference parts and alternative options found for T493X157K016AT63107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X157K016AT63107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X157K016BC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157K016AT63107280 vs T513X157K016BC64107640 |
T493X157K016BH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157K016AT63107280 vs T493X157K016BH6220 |
T493X157K016AB64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157K016AT63107280 vs T493X157K016AB64207280 |
T495X157K016ATE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157K016AT63107280 vs T495X157K016ATE100 |
T510X157K016ANA0407280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X157K016AT63107280 vs T510X157K016ANA0407280 |
T493X157K016BB63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157K016AT63107280 vs T493X157K016BB63307640 |
T510X157K016AHE030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X157K016AT63107280 vs T510X157K016AHE030 |
T493X157K016BN6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T493X157K016AT63107280 vs T493X157K016BN6230 |
T513X157K016BB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X157K016AT63107280 vs T513X157K016BB63107610 |
T510X157K016ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X157K016AT63107280 vs T510X157K016ATE0407280 |