-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1228
|
Newark | Tantalum Capacitor, 150Uf 16V 0.1 Ohm 10%, 7343-43, Capacitance:150µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T495X157K016ATE100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84 |
|
$1.7700 / $2.9000 | Buy Now |
DISTI #
97Y9696
|
Newark | Cap, 150µf, 16V, 10%, 2917, Smd, Capacitance:150µf, Voltage Rating:16V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T495X157K016ATE100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3200 / $3.7600 | Buy Now |
DISTI #
72M6338
|
Newark | Tantalum Capacitor, 150Uf 16V 0.1 Ohm 10%, 7343-43, Full Reel, Capacitance:150µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:X, Failure Rate:- Rohs Compliant: Yes |Kemet T495X157K016ATE100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.4900 | Buy Now |
DISTI #
399-3898-1-ND
|
DigiKey | CAP TANT 150UF 10% 16V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4844 In Stock |
|
$1.1360 / $2.9700 | Buy Now |
DISTI #
T495X157K016ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X157K016ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1079 | Buy Now |
DISTI #
T495X157K016ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X157K016ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9725 | Buy Now |
DISTI #
40K1228
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 40K1228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-T495X157K16ATE100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF 2917 10% ESR=100mOhms RoHS: Compliant | 2997 |
|
$1.1400 / $2.8000 | Buy Now |
DISTI #
V72:2272_07464404
|
Arrow Electronics | Cap Tant Solid 150uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2220 Container: Cut Strips | Americas - 32 |
|
$1.1422 / $2.7482 | Buy Now |
DISTI #
70097504
|
RS | Capacitor, Tantalum, Cap 150uF, Tol+10%, SMT, Vol-Rtg 16V, Cxcase Size, TR | KEMET T495X157K016ATE100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X157K016ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X157K016ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X157K016ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X157K016ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X157K016AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X157K016ATE100 vs T493X157K016AT63107280 |
T513X157K016BC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X157K016ATE100 vs T513X157K016BC64107640 |
T493X157K016BH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X157K016ATE100 vs T493X157K016BH6220 |
T493X157K016AB64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X157K016ATE100 vs T493X157K016AB64207280 |
T510X157K016ANA0407280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X157K016ATE100 vs T510X157K016ANA0407280 |
T493X157K016BB63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X157K016ATE100 vs T493X157K016BB63307640 |
T510X157K016AHE030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X157K016ATE100 vs T510X157K016AHE030 |
T493X157K016BN6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T495X157K016ATE100 vs T493X157K016BN6230 |
T513X157K016BB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X157K016ATE100 vs T513X157K016BB63107610 |
T510X157K016ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X157K016ATE100 vs T510X157K016ATE0407280 |