Capacitors
T491X108M006AT7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of T491X108M006AT7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491X108M006AT7280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T491X108M006AT7280-ND
DigiKey CAP TANT 1000UF 20% 6.3V 2917 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.9316
$1.9316 Buy Now

CAD Models for T491X108M006AT7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491X108M006AT7280 by KEMET Corporation

T491X108M006AT7280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.063 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
210 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.15
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T491X108M006AT7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for T491X108M006AT7280

This table gives cross-reference parts and alternative options found for T491X108M006AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X108M006AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495X108M006ANE1007280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X108M006AT7280 vs T495X108M006ANE1007280
T495X108M006AME100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X108M006AT7280 vs T495X108M006AME100
TR3E108M6R3T0150 Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies T491X108M006AT7280 vs TR3E108M6R3T0150
T491X108M006AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T491X108M006AT7280 vs T491X108M006AT
T495X108M006ANE100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X108M006AT7280 vs T495X108M006ANE100
T491X108M006ZT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T491X108M006AT7280 vs T491X108M006ZT7280
293D108X06R3E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T491X108M006AT7280 vs 293D108X06R3E2TE3
T495X108M006AHE1007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T491X108M006AT7280 vs T495X108M006AHE1007280
293D108X06R3E2WE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague T491X108M006AT7280 vs 293D108X06R3E2WE3
TR3E108M6R3F0200 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague T491X108M006AT7280 vs TR3E108M6R3F0200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491X108M006AT7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491X108M006AT7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491X108M006AT7280 would you like to use for your alert(s)?
  • Please alert me when T491X108M006AT7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491X108M006AT7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491X108M006AT7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491X108M006AT7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491X108M006AT7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491X108M006AT7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: