Part Details for 293D108X06R3E2WE3 by Vishay Sprague
Overview of 293D108X06R3E2WE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 293D108X06R3E2WE3
293D108X06R3E2WE3 CAD Models
293D108X06R3E2WE3 Part Data Attributes
|
293D108X06R3E2WE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D108X06R3E2WE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 256 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 293D108X06R3E2WE3
This table gives cross-reference parts and alternative options found for 293D108X06R3E2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D108X06R3E2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X108M006ANE1007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D108X06R3E2WE3 vs T495X108M006ANE1007280 |
T495X108M006AME100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D108X06R3E2WE3 vs T495X108M006AME100 |
TR3E108M6R3T0150 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 293D108X06R3E2WE3 vs TR3E108M6R3T0150 |
T491X108M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D108X06R3E2WE3 vs T491X108M006AT |
T495X108M006ANE100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D108X06R3E2WE3 vs T495X108M006ANE100 |
T491X108M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D108X06R3E2WE3 vs T491X108M006ZT7280 |
293D108X06R3E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D108X06R3E2WE3 vs 293D108X06R3E2TE3 |
T495X108M006AHE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D108X06R3E2WE3 vs T495X108M006AHE1007280 |
TR3E108M6R3F0200 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 293D108X06R3E2WE3 vs TR3E108M6R3F0200 |
T495X108M006ATE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D108X06R3E2WE3 vs T495X108M006ATE1007280 |