T495X108M006ANE1007280
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T495X108M006ANE1007280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T495X108M006ANE1007280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T495X108M006ANE1007280 by KEMET Corporation

T495X108M006ANE1007280
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.063 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
514 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.2
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495X108M006ANE1007280
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T495X108M006ANE1007280

This table gives cross-reference parts and alternative options found for T495X108M006ANE1007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X108M006ANE1007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495X108M006AME1007280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X108M006ANE1007280 vs T495X108M006AME1007280
TR3E108M6R3F0200 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague T495X108M006ANE1007280 vs TR3E108M6R3F0200
TR3E108M6R3T0150 Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies T495X108M006ANE1007280 vs TR3E108M6R3T0150
293D108X06R3E2WE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague T495X108M006ANE1007280 vs 293D108X06R3E2WE3
T491X108M006AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T495X108M006ANE1007280 vs T491X108M006AT
T495X108M006ATE1007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T495X108M006ANE1007280 vs T495X108M006ATE1007280
T495X108M006AGE1007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T495X108M006ANE1007280 vs T495X108M006AGE1007280
T495X108M006ANE100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X108M006ANE1007280 vs T495X108M006ANE100
T491X108M006AG7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T495X108M006ANE1007280 vs T491X108M006AG7280
T495X108M006AHE100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T495X108M006ANE1007280 vs T495X108M006AHE100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495X108M006ANE1007280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495X108M006ANE1007280 by KEMET Corporation

  • Please alert me when T495X108M006ANE1007280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495X108M006ANE1007280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495X108M006ANE1007280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495X108M006ANE1007280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495X108M006ANE1007280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495X108M006ANE1007280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: