There are no models available for this part yet.
Overview of T491S105K025AHAUTO7280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T491S105K025AHAUTO7280 by KEMET Corporation
Part Data Attributes for T491S105K025AHAUTO7280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
18000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T491S105K025AHAUTO7280
This table gives cross-reference parts and alternative options found for T491S105K025AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491S105K025AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S105K025ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491S105K025AHAUTO7280 vs T491S105K025ZH7280 |
T491S105K025ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S105K025AHAUTO7280 vs T491S105K025ATAUTO7280 |
TAJS105K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S105K025AHAUTO7280 vs TAJS105K025ANJ |
T491S105K025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S105K025AHAUTO7280 vs T491S105K025AHAUTO |
T491S105K025ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S105K025AHAUTO7280 vs T491S105K025ANAUTO7280 |
TAJS105K025SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S105K025AHAUTO7280 vs TAJS105K025SNJ |
T491S105K025ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S105K025AHAUTO7280 vs T491S105K025ATAUTO |
T491S105K025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S105K025AHAUTO7280 vs T491S105K025AMAUTO7280 |
T491S105K025ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S105K025AHAUTO7280 vs T491S105K025ANAUTO |
TAJS105K025BNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | T491S105K025AHAUTO7280 vs TAJS105K025BNJV |