Part Details for TAJS105K025BNJV by Kyocera AVX Components
Overview of TAJS105K025BNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJS105K025BNJV
TAJS105K025BNJV CAD Models
TAJS105K025BNJV Part Data Attributes
|
TAJS105K025BNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS105K025BNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS105K025BNJV
This table gives cross-reference parts and alternative options found for TAJS105K025BNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS105K025BNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S105K025ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJS105K025BNJV vs T491S105K025ZH7280 |
T491S105K025ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K025BNJV vs T491S105K025ATAUTO7280 |
TAJS105K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS105K025BNJV vs TAJS105K025ANJ |
T491S105K025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K025BNJV vs T491S105K025AHAUTO |
T491S105K025ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K025BNJV vs T491S105K025ANAUTO7280 |
TAJS105K025SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS105K025BNJV vs TAJS105K025SNJ |
T491S105K025ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K025BNJV vs T491S105K025ATAUTO |
T491S105K025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K025BNJV vs T491S105K025AMAUTO7280 |
T491S105K025ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K025BNJV vs T491S105K025ANAUTO |
TCKIE105ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJS105K025BNJV vs TCKIE105ST |