Part Details for TAJS105K025ANJ by Kyocera AVX Components
Overview of TAJS105K025ANJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJS105K025ANJ
TAJS105K025ANJ CAD Models
TAJS105K025ANJ Part Data Attributes
|
TAJS105K025ANJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS105K025ANJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 36 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS105K025ANJ
This table gives cross-reference parts and alternative options found for TAJS105K025ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS105K025ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S105K025ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJS105K025ANJ vs T491S105K025ZH7280 |
T491S105K025ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K025ANJ vs T491S105K025ATAUTO7280 |
T491S105K025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K025ANJ vs T491S105K025AHAUTO |
T491S105K025ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K025ANJ vs T491S105K025ANAUTO7280 |
TAJS105K025SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS105K025ANJ vs TAJS105K025SNJ |
T491S105K025ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K025ANJ vs T491S105K025ATAUTO |
T491S105K025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K025ANJ vs T491S105K025AMAUTO7280 |
T491S105K025ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K025ANJ vs T491S105K025ANAUTO |
TAJS105K025BNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJS105K025ANJ vs TAJS105K025BNJV |
TCKIE105ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJS105K025ANJ vs TCKIE105ST |