-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A104K035AG
|
Avnet Americas | Cap Tant Solid 0.1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 20 Ohm 125°C T/R - Tape and Reel (Alt: T491A104K035AG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
T491A104K035AG
|
Avnet Americas | Cap Tant Solid 0.1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 20 Ohm 125°C T/R - Tape and Reel (Alt: T491A104K035AG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
T491A104K035AG
|
Avnet Americas | Cap Tant Solid 0.1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 20 Ohm 125°C T/R - Tape and Reel (Alt: T491A104K035AG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A104K035AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A104K035AG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 24.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A104K035AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A104K035AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104K035CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035AG vs TBJA104K035CSLT0024 |
CWR11MK104KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K035AG vs CWR11MK104KZBTR |
TBJA104K035CBLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035AG vs TBJA104K035CBLT0945 |
TBJA104K035CWLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035AG vs TBJA104K035CWLT0000 |
T452A11041VKP | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Fenghua (HK) Electronics Ltd | T491A104K035AG vs T452A11041VKP |
CWR11MC104KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K035AG vs CWR11MC104KZATR |
TBJA104K035CBST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035AG vs TBJA104K035CBST0000 |
TBJA104K035CBLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035AG vs TBJA104K035CBLT0H23 |
TBJA104K035CRLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035AG vs TBJA104K035CRLT0923 |
CWR11MC104KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K035AG vs CWR11MC104KZAW |