Datasheets
TBJA104K035CBLT0945 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206

Part Details for TBJA104K035CBLT0945 by Kyocera AVX Components

Overview of TBJA104K035CBLT0945 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJA104K035CBLT0945

TBJA104K035CBLT0945 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJA104K035CBLT0945 Part Data Attributes:

TBJA104K035CBLT0945 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJA104K035CBLT0945 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 0.1 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 24000 mΩ
Height 1.6 mm
JESD-609 Code e4
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365/8
Size Code 1206
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for TBJA104K035CBLT0945

This table gives cross-reference parts and alternative options found for TBJA104K035CBLT0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA104K035CBLT0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJA104K035CSST0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 Kyocera AVX Components TBJA104K035CBLT0945 vs TBJA104K035CSST0045
CWR11MS104KRZ CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation TBJA104K035CBLT0945 vs CWR11MS104KRZ
CWR11MS104KMC CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation TBJA104K035CBLT0945 vs CWR11MS104KMC
CWR11MH104KB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TBJA104K035CBLT0945 vs CWR11MH104KB
TBJA104K035CRST0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 Kyocera AVX Components TBJA104K035CBLT0945 vs TBJA104K035CRST0845
TBJA104K035CWLT0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 Kyocera AVX Components TBJA104K035CBLT0945 vs TBJA104K035CWLT0923
CWR11MC104KZCTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA104K035CBLT0945 vs CWR11MC104KZCTR13
CWR11MK104KBABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA104K035CBLT0945 vs CWR11MK104KBABULK
267M3502104KR376 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TBJA104K035CBLT0945 vs 267M3502104KR376
TBJA104K035CSLT0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 Kyocera AVX Components TBJA104K035CBLT0945 vs TBJA104K035CSLT0723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA104K035CBLT0945 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA104K035CBLT0945 by Kyocera AVX Components

  • Please alert me when TBJA104K035CBLT0945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJA104K035CBLT0945 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA104K035CBLT0945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJA104K035CBLT0945 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA104K035CBLT0945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA104K035CBLT0945 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: