Filter Your Search
1 - 8 of 8 results
|
T491A104K035AGAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 35 V | 24.4 mA | 10 % | 1206 | 20 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | GOLD | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T491A104K035AGC7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||||||
|
T491A104K035AGC-7280
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 35 V | 10 % | 1206 | 20 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
T491A104K035AGTR
KEMET Corporation
|
Check for Price | Active | 100 nF | 35 V | 24.4 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||
|
T491A104K035AG
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 100 nF | 35 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T491 | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | GOLD | WRAPAROUND | CORNELL DUBILIER ELECTRONICS INC | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
T491A104K035AG7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 35 V | 24 mA | 10 % | 1206 | 20 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | GOLD | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T491A104K035AGAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 35 V | 24.4 mA | 10 % | 1206 | 20 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T491A104K035AG
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 35 V | 24.4 mA | 10 % | 1206 | 20 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | GOLD | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET |