SYS82000RKXDLI-85
Description: SRAM Module, 2MX8, 85ns, CMOS, PSMA36, PLASTIC, SIP-36

Overview of SYS82000RKXDLI-85 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for SYS82000RKXDLI-85 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SYS82000RKXDLI-85 by Mosaic Semiconductor Inc

SYS82000RKXDLI-85
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Part Package Code
SIP
Package Description
,
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
JESD-30 Code
R-PSMA-T36
Memory Density
16777216 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SYS82000RKXDLI-85
    Mosaic Semiconductor Inc
    SRAM Module, 2MX8, 85ns, CMOS, PSMA36, PLASTIC, SIP-36
    VS

Alternate Parts for SYS82000RKXDLI-85

This table gives cross-reference parts and alternative options found for SYS82000RKXDLI-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYS82000RKXDLI-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SYS82000RKXDLI-85 SRAM Module, 2MX8, 85ns, CMOS, PSMA36, PLASTIC, SIP-36 APTA Group Inc SYS82000RKXDLI-85 vs SYS82000RKXDLI-85
Part Number Description Manufacturer Compare
EDI8F82049LP70BSI SRAM Module, 2MX8, 70ns, CMOS, SIP-36 White Electronic Designs Corp SYS82000RKXDLI-85 vs EDI8F82049LP70BSI
CYM1481PF-120C SRAM Module, 2MX8, 120ns, CMOS Cypress Semiconductor SYS82000RKXDLI-85 vs CYM1481PF-120C
DPS2MS8MU-85 SRAM Module, 2MX8, 85ns, CMOS, PLASTIC, SIP-36 B&B Electronics Manufacturing Company SYS82000RKXDLI-85 vs DPS2MS8MU-85
DPS2MS8MU-15 SRAM Module, 2MX8, 150ns, CMOS, PLASTIC, SIP-36 B&B Electronics Manufacturing Company SYS82000RKXDLI-85 vs DPS2MS8MU-15
MS82000RKX-12 SRAM Module, 2MX8, 120ns, CMOS Mosaic Semiconductor Inc SYS82000RKXDLI-85 vs MS82000RKX-12
DPS2MS8MU-12C SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 Twilight Technology Inc SYS82000RKXDLI-85 vs DPS2MS8MU-12C
CYM1481ALPS-70C SRAM Module, 2MX8, 70ns, CMOS, SIP-36 Cypress Semiconductor SYS82000RKXDLI-85 vs CYM1481ALPS-70C
DPS2MS8MU-12C SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 B&B Electronics Manufacturing Company SYS82000RKXDLI-85 vs DPS2MS8MU-12C
SYS82000RKXD-10 SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 Mosaic Semiconductor Inc SYS82000RKXDLI-85 vs SYS82000RKXD-10
MS82000RKXI-10 SRAM Module, 2MX8, 100ns, CMOS APTA Group Inc SYS82000RKXDLI-85 vs MS82000RKXI-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SYS82000RKXDLI-85 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SYS82000RKXDLI-85 by Mosaic Semiconductor Inc

Select Manufacturer
Which Manufacturer of SYS82000RKXDLI-85 would you like to use for your alert(s)?
  • Please alert me when SYS82000RKXDLI-85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SYS82000RKXDLI-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SYS82000RKXDLI-85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SYS82000RKXDLI-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SYS82000RKXDLI-85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SYS82000RKXDLI-85 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: