Part Details for CYM1481ALPS-70C by Cypress Semiconductor
Overview of CYM1481ALPS-70C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2004ANS | Texas Instruments | 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO |
Part Details for CYM1481ALPS-70C
CYM1481ALPS-70C CAD Models
CYM1481ALPS-70C Part Data Attributes
|
CYM1481ALPS-70C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1481ALPS-70C
Cypress Semiconductor
SRAM Module, 2MX8, 70ns, CMOS, SIP-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | SIP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-T36 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP36 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for CYM1481ALPS-70C
This table gives cross-reference parts and alternative options found for CYM1481ALPS-70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1481ALPS-70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPS2MS8MU-85C | Twilight Technology Inc | Check for Price | SRAM Module, 2MX8, 85ns, CMOS, PSMA36, PLASTIC, SIP-36 | CYM1481ALPS-70C vs DPS2MS8MU-85C |
SYS82000RKXDL-10 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 | CYM1481ALPS-70C vs SYS82000RKXDL-10 |
SYS82000RKXDI-12 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 | CYM1481ALPS-70C vs SYS82000RKXDI-12 |
MS82000RKXLI-85 | APTA Group Inc | Check for Price | SRAM Module, 2MX8, 85ns, CMOS | CYM1481ALPS-70C vs MS82000RKXLI-85 |
EDI8F82048LP85BSC | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX8, 85ns, CMOS, SIP-36 | CYM1481ALPS-70C vs EDI8F82048LP85BSC |
CYM1481LPS-70C | Cypress Semiconductor | Check for Price | SRAM Module, 2MX8, 70ns, CMOS | CYM1481ALPS-70C vs CYM1481LPS-70C |
SYS82000RKXDLI-10 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 | CYM1481ALPS-70C vs SYS82000RKXDLI-10 |
EDI8F82048LP70BFC | Electronic Designs Inc | Check for Price | SRAM Module, 2MX8, 70ns, CMOS, | CYM1481ALPS-70C vs EDI8F82048LP70BFC |
MS82000RKXLI-12 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 2MX8, 120ns, CMOS | CYM1481ALPS-70C vs MS82000RKXLI-12 |
SYS82000RKXDI-85 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 2MX8, 85ns, CMOS, PSMA36, PLASTIC, SIP-36 | CYM1481ALPS-70C vs SYS82000RKXDI-85 |