Part Details for CYM1481PF-120C by Cypress Semiconductor
Overview of CYM1481PF-120C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW015Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 100 A, 0.021 Ω@18V, TO-247-4L(X) |
Part Details for CYM1481PF-120C
CYM1481PF-120C CAD Models
CYM1481PF-120C Part Data Attributes
|
CYM1481PF-120C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1481PF-120C
Cypress Semiconductor
SRAM Module, 2MX8, 120ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-T36 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP36H,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.032 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for CYM1481PF-120C
This table gives cross-reference parts and alternative options found for CYM1481PF-120C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1481PF-120C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8F82049LP70BSI | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | White Electronic Designs Corp | CYM1481PF-120C vs EDI8F82049LP70BSI |
DPS2MS8MU-85 | SRAM Module, 2MX8, 85ns, CMOS, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | CYM1481PF-120C vs DPS2MS8MU-85 |
DPS2MS8MU-15 | SRAM Module, 2MX8, 150ns, CMOS, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | CYM1481PF-120C vs DPS2MS8MU-15 |
MS82000RKX-12 | SRAM Module, 2MX8, 120ns, CMOS | Mosaic Semiconductor Inc | CYM1481PF-120C vs MS82000RKX-12 |
DPS2MS8MU-12C | SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 | Twilight Technology Inc | CYM1481PF-120C vs DPS2MS8MU-12C |
CYM1481ALPS-70C | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | Cypress Semiconductor | CYM1481PF-120C vs CYM1481ALPS-70C |
DPS2MS8MU-12C | SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | CYM1481PF-120C vs DPS2MS8MU-12C |
SYS82000RKXD-10 | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 | Mosaic Semiconductor Inc | CYM1481PF-120C vs SYS82000RKXD-10 |
MS82000RKXI-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | CYM1481PF-120C vs MS82000RKXI-10 |
EDI8F82048LP100BFC | SRAM Module, 2MX8, 100ns, CMOS, | Electronic Designs Inc | CYM1481PF-120C vs EDI8F82048LP100BFC |