There are no models available for this part yet.
Overview of SY10H350JZ-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SY10H350JZ-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SY10H350JZ-TR
|
Avnet Americas | PECL-TO-TTL TRANSLATOR - Tape and Reel (Alt: SY10H350JZ-TR) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4500 Partner Stock |
|
$7.0400 / $8.7000 | Buy Now | |
Rochester Electronics | PECL-To-TTL Translator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$7.4000 / $8.7000 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for SY10H350JZ-TR by Microchip Technology Inc
Part Data Attributes for SY10H350JZ-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QCCJ,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Delay-Max
|
5 ns
|
Interface IC Type
|
PECL TO TTL TRANSLATOR
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e3
|
Length
|
8.94 mm
|
Moisture Sensitivity Level
|
2
|
Number of Bits
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Latch or Register
|
NONE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.94 mm
|
Alternate Parts for SY10H350JZ-TR
This table gives cross-reference parts and alternative options found for SY10H350JZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10H350JZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10H350JCTR | SY10H350JCTR, | Synergy Semiconductor Corp | SY10H350JZ-TR vs SY10H350JCTR |
SY10H350JZ | QUAD PECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20 | Microchip Technology Inc | SY10H350JZ-TR vs SY10H350JZ |
SY10H350JC | SY10H350JC, | Synergy Semiconductor Corp | SY10H350JZ-TR vs SY10H350JC |
SY10H350JCTR | SY10H350JCTR | Microchip Technology Inc | SY10H350JZ-TR vs SY10H350JCTR |
SY10H350JC | SY10H350JC | Micrel Inc | SY10H350JZ-TR vs SY10H350JC |