There are no models available for this part yet.
Overview of SY10H350JCTR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SY10H350JCTR by Microchip Technology Inc
Part Data Attributes for SY10H350JCTR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QLCC
|
Package Description
|
LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Delay-Max
|
5 ns
|
Interface IC Type
|
PECL TO TTL TRANSLATOR
|
JESD-30 Code
|
S-PQCC-J20
|
Length
|
8.94 mm
|
Number of Bits
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Latch or Register
|
NONE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.94 mm
|
Alternate Parts for SY10H350JCTR
This table gives cross-reference parts and alternative options found for SY10H350JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10H350JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10H350JCTR | SY10H350JCTR, | Synergy Semiconductor Corp | SY10H350JCTR vs SY10H350JCTR |
SY10H350JZ | QUAD PECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20 | Microchip Technology Inc | SY10H350JCTR vs SY10H350JZ |
SY10H350JC | SY10H350JC, | Synergy Semiconductor Corp | SY10H350JCTR vs SY10H350JC |
SY10H350JC | SY10H350JC | Micrel Inc | SY10H350JCTR vs SY10H350JC |