Part Details for SY10EL16VCZC by Micrel Inc
Overview of SY10EL16VCZC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10EL16VCZC
SY10EL16VCZC CAD Models
SY10EL16VCZC Part Data Attributes:
|
SY10EL16VCZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL16VCZC
Micrel Inc
Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.73 ns | |
Receiver Number of Bits | 1 | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SY10EL16VCZC
This table gives cross-reference parts and alternative options found for SY10EL16VCZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL16VCZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL16VFZI | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EL16VCZC vs SY10EL16VFZI |
SY10EL16VFZG | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY10EL16VCZC vs SY10EL16VFZG |
SY10EL16VBZG | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY10EL16VCZC vs SY10EL16VBZG |
SY10EL16VEZCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Micrel Inc | SY10EL16VCZC vs SY10EL16VEZCTR |
SY10EL16VFZCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EL16VCZC vs SY10EL16VFZCTR |
SY10EL16VEZGTR | LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY10EL16VCZC vs SY10EL16VEZGTR |
SY10EL16VAZG | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY10EL16VCZC vs SY10EL16VAZG |
SY10EL16VEZGTR | LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY10EL16VCZC vs SY10EL16VEZGTR |
SY10EL16VBZC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Microchip Technology Inc | SY10EL16VCZC vs SY10EL16VBZC |
SY10EL16VFZGTR | LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY10EL16VCZC vs SY10EL16VFZGTR |