Part Details for SY10EL16VFZGTR by Micrel Inc
Overview of SY10EL16VFZGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10EL16VFZGTR
SY10EL16VFZGTR CAD Models
SY10EL16VFZGTR Part Data Attributes
|
SY10EL16VFZGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL16VFZGTR
Micrel Inc
LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for SY10EL16VFZGTR
This table gives cross-reference parts and alternative options found for SY10EL16VFZGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL16VFZGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL16VFZG | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY10EL16VFZGTR vs SY10EL16VFZG |
SY10EL16VFZG-TR | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY10EL16VFZGTR vs SY10EL16VFZG-TR |
SY10EL16VAZG | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY10EL16VFZGTR vs SY10EL16VAZG |
SY10EL16VAZC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EL16VFZGTR vs SY10EL16VAZC |
SY10EL16VBZGTR | LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY10EL16VFZGTR vs SY10EL16VBZGTR |
SY10EL16VBZC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Microchip Technology Inc | SY10EL16VFZGTR vs SY10EL16VBZC |
SY10EL16VBZI | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EL16VFZGTR vs SY10EL16VBZI |
SY10EL16VCZCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EL16VFZGTR vs SY10EL16VCZCTR |
SY10EL16VBZCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Micrel Inc | SY10EL16VFZGTR vs SY10EL16VBZCTR |
SY10EL16VAZI | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EL16VFZGTR vs SY10EL16VAZI |