Part Details for SY100ELT25ZC by Rochester Electronics LLC
Overview of SY100ELT25ZC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SY100ELT25ZC
SY100ELT25ZC CAD Models
SY100ELT25ZC Part Data Attributes
|
SY100ELT25ZC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SY100ELT25ZC
Rochester Electronics LLC
ECL to TTL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3.6 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY100ELT25ZC
This table gives cross-reference parts and alternative options found for SY100ELT25ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT25ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT25ZCTR | ECL to TTL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100ELT25ZC vs SY100ELT25ZCTR |
SY100ELT25ZI | ECL to TTL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100ELT25ZC vs SY100ELT25ZI |
MC100ELT25D | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100ELT25ZC vs MC100ELT25D |
SY100ELT25ZC | ECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, PLASTIC, SOIC-8 | Synergy Semiconductor Corp | SY100ELT25ZC vs SY100ELT25ZC |
SY100ELT25ZG | ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100ELT25ZC vs SY100ELT25ZG |
SY100ELT25ZGTR | ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100ELT25ZC vs SY100ELT25ZGTR |