Filter Your Search
1 - 7 of 7 results
|
SY100ELT25ZC
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 1 | ECL TO TTL TRANSLATOR | ECL | 3.6 ns | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SY100ELT25ZC
Microchip Technology Inc
|
Check for Price | Active | 5 V | 1 | ECL TO TTL TRANSLATOR | 3.6 ns | 1 | NONE | TRUE | 14 mA | 5.5 V | 4.5 V | YES | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SY100ELT25ZCTR
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 1 | ECL TO TTL TRANSLATOR | ECL | 3.6 ns | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SY100ELT25ZC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 1 | ECL TO TTL TRANSLATOR | ECL | 3.6 ns | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SY100ELT25ZCTR
Synergy Semiconductor Corp
|
Check for Price | Obsolete | 5 V | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | ECL | 3.6 ns | 1 | NONE | TRUE | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SYNERGY SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | ||||||||||||||||||
|
SY100ELT25ZC
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | ECL | 3.6 ns | 1 | NONE | TRUE | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SYNERGY SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | ||||||||||||||
|
SY100ELT25ZCTR
Microchip Technology Inc
|
Check for Price | Active | 5 V | 1 | ECL TO TTL TRANSLATOR | 3.6 ns | 1 | NONE | TRUE | 14 mA | 5.5 V | 4.5 V | YES | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |