Drivers And Interfaces
SY100ELT22ZITR
Description: TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8, 0.150 INCH, SOIC-8

Overview of SY100ELT22ZITR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SY100ELT22ZITR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100ELT22ZITR by Micrel Inc

SY100ELT22ZITR
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Delay-Max
0.6 ns
Interface IC Type
TTL/CMOS TO PECL TRANSLATOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.93 mm
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Latch or Register
NONE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
ECL100K
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.95 mm
Want to compare parts?
  1. SY100ELT22ZITR
    Micrel Inc
    TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for SY100ELT22ZITR

This table gives cross-reference parts and alternative options found for SY100ELT22ZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT22ZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100ELT22ZCTR TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100ELT22ZITR vs SY100ELT22ZCTR
SY100ELT22ZITR TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100ELT22ZITR vs SY100ELT22ZITR
SY100ELT22ZI TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY100ELT22ZITR vs SY100ELT22ZI
SY100ELT22ZCTR TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY100ELT22ZITR vs SY100ELT22ZCTR
Part Number Description Manufacturer Compare
MC100LVELT22MNRG Translator, Dual LVTTL / LVCMOS to Differential LVPECL, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL onsemi SY100ELT22ZITR vs MC100LVELT22MNRG
SY89222LMGTR DUAL TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 Microchip Technology Inc SY100ELT22ZITR vs SY89222LMGTR
MC10ELT22D DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 onsemi SY100ELT22ZITR vs MC10ELT22D
SY10ELT22ZC TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 Micrel Inc SY100ELT22ZITR vs SY10ELT22ZC
MC100ELT20D TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC SY100ELT22ZITR vs MC100ELT20D
MC100ES60T22DT DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, TSSOP-8 Freescale Semiconductor SY100ELT22ZITR vs MC100ES60T22DT
MC10ELT22DTR2 DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 onsemi SY100ELT22ZITR vs MC10ELT22DTR2
SY10ELT22ZG DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 Microchip Technology Inc SY100ELT22ZITR vs SY10ELT22ZG
ICS853P022AGLF TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, LEAD FREE, MO-187, TSSOP-8 Integrated Device Technology Inc SY100ELT22ZITR vs ICS853P022AGLF
SY100ELT22ZGTR DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Microchip Technology Inc SY100ELT22ZITR vs SY100ELT22ZGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100ELT22ZITR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100ELT22ZITR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100ELT22ZITR would you like to use for your alert(s)?
  • Please alert me when SY100ELT22ZITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100ELT22ZITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100ELT22ZITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100ELT22ZITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100ELT22ZITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100ELT22ZITR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: