Filter Your Search
1 - 2 of 2 results
|
SY100ELT22ZITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL100K | 600 ps | 2 | NONE | COMPLEMENTARY | 5.5 V | 4.2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SY100ELT22ZITR
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL100K | 600 ps | 2 | NONE | COMPLEMENTARY | 5.5 V | 4.2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |