Part Details for SY100ELT20VZC by Micrel Inc
Overview of SY100ELT20VZC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100ELT20VZC
SY100ELT20VZC CAD Models
SY100ELT20VZC Part Data Attributes:
|
SY100ELT20VZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100ELT20VZC
Micrel Inc
TTL/CMOS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100ELT20VZC
This table gives cross-reference parts and alternative options found for SY100ELT20VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT20VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10ELT20VZITR | TTL/CMOS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100ELT20VZC vs SY10ELT20VZITR |
SY10ELT20VZGTR | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY100ELT20VZC vs SY10ELT20VZGTR |
SY100ELT20VZI | TTL/CMOS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100ELT20VZC vs SY100ELT20VZI |
SY10ELT20VZI | TTL/CMOS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100ELT20VZC vs SY10ELT20VZI |
SY100ELT20VZGTR | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100ELT20VZC vs SY100ELT20VZGTR |
SY10ELT20VZG-TR | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100ELT20VZC vs SY10ELT20VZG-TR |
SY100ELT20VZCTR | SY100ELT20VZCTR | Micrel Inc | SY100ELT20VZC vs SY100ELT20VZCTR |
SY100ELT20VZITR | TTL/CMOS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100ELT20VZC vs SY100ELT20VZITR |
SY10ELT20VZITR | TTL/CMOS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100ELT20VZC vs SY10ELT20VZITR |