Part Details for MC10EPT20D by onsemi
Overview of MC10EPT20D by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EPT20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3000
|
Newark | Mc10Ept20D, Motor Drivers/Controllers |Onsemi MC10EPT20D Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.9100 | Buy Now |
DISTI #
2156-MC10EPT20D-ON-ND
|
DigiKey | IC XLATOR TTL/CMOS-PECL 8SOIC Min Qty: 116 Lead time: 26 Weeks Container: Tube MARKETPLACE PRODUCT |
25950 In Stock |
|
$2.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | 2 |
|
$3.3450 / $5.0175 | Buy Now |
|
Quest Components | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | 10 |
|
$4.5000 / $9.0000 | Buy Now |
|
Rochester Electronics | MC10EPT20 - TTL/CMOS to PECL Translator, 1 Func, Complementary Output, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25950 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for MC10EPT20D
MC10EPT20D CAD Models
MC10EPT20D Part Data Attributes:
|
MC10EPT20D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EPT20D
onsemi
TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.45 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10EPT20D
This table gives cross-reference parts and alternative options found for MC10EPT20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EPT20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EPT20DR2G | Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EPT20D vs MC10EPT20DR2G |
MC10EPT20D | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EPT20D vs MC10EPT20D |
MC10EPT20DR2 | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MC10EPT20D vs MC10EPT20DR2 |