Part Details for SY100EL51ZG-TR by Microchip Technology Inc
Overview of SY100EL51ZG-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL51ZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SY100EL51ZG-TR
SY100EL51ZG-TR CAD Models
SY100EL51ZG-TR Part Data Attributes
|
SY100EL51ZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL51ZG-TR
Microchip Technology Inc
100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIFFERENTIAL CLOCK | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.565 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.94 mm | |
fmax-Min | 2200 MHz |
Alternate Parts for SY100EL51ZG-TR
This table gives cross-reference parts and alternative options found for SY100EL51ZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL51ZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL51D | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100EL51ZG-TR vs MC100EL51D |
MC100EL51DR2 | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100EL51ZG-TR vs MC100EL51DR2 |
MC100EL51D | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | SY100EL51ZG-TR vs MC100EL51D |
MC100EL51DR2G | ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100EL51ZG-TR vs MC100EL51DR2G |
SY100EL51ZC | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL51ZG-TR vs SY100EL51ZC |
SY100EL51ZGTR | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL51ZG-TR vs SY100EL51ZGTR |
SY100EL51ZITR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL51ZG-TR vs SY100EL51ZITR |
SY100EL51ZC | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL51ZG-TR vs SY100EL51ZC |
SY100EL51ZG | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EL51ZG-TR vs SY100EL51ZG |
MC100EL51DR2 | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | SY100EL51ZG-TR vs MC100EL51DR2 |