SY100EL51ZG-TR
vs
MC10EL31MNR4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
ON SEMICONDUCTOR
Package Description
SOP,
DFN-8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIFFERENTIAL CLOCK
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
100EL
10EL
JESD-30 Code
R-PDSO-G8
S-XDSO-N8
JESD-609 Code
e4
e0
Length
4.93 mm
2 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
8
8
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Propagation Delay (tpd)
0.565 ns
0.59 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
1 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.94 mm
2 mm
fmax-Min
2200 MHz
2200 MHz
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
DFN
Pin Count
8
Max Frequency@Nom-Sup
2000000000 Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOLCC8,.08,20
Power Supply Current-Max (ICC)
32 mA
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Temperature Grade
INDUSTRIAL
Compare SY100EL51ZG-TR with alternatives
Compare MC10EL31MNR4 with alternatives