SY100EL51ZG-TR vs MC100EP51DTR2 feature comparison

SY100EL51ZG-TR Microchip Technology Inc

Buy Now Datasheet

MC100EP51DTR2 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC ONSEMI
Package Description SOP, PLASTIC, TSSOP-8
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 100EL 100E
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e0
Length 4.93 mm 3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Propagation Delay (tpd) 0.565 ns 0.45 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.1 mm
Surface Mount YES YES
Technology ECL ECL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.94 mm 3 mm
fmax-Min 2200 MHz
Base Number Matches 2 2
parentfamilyid 1036628
Part Package Code SOIC
Pin Count 8
Factory Lead Time 4 Weeks
kg CO2e/kg 12
Average Weight (mg) 40.65
CO2e (mg) 487.8
Total Weight 22.7
Category CO2 Kg 12
CO2 272.4
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Max Frequency@Nom-Sup 3000000000 Hz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSSOP8,.19
Peak Reflow Temperature (Cel) 235
Power Supply Current-Max (ICC) 47 mA
Prop. Delay@Nom-Sup 0.5 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Temperature Grade INDUSTRIAL

Compare SY100EL51ZG-TR with alternatives

Compare MC100EP51DTR2 with alternatives