Part Details for SY100EL16VCZG-TR by Microchip Technology Inc
Overview of SY100EL16VCZG-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL16VCZG-TR
SY100EL16VCZG-TR CAD Models
SY100EL16VCZG-TR Part Data Attributes:
|
SY100EL16VCZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VCZG-TR
Microchip Technology Inc
LINE RECEIVER, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for SY100EL16VCZG-TR
This table gives cross-reference parts and alternative options found for SY100EL16VCZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VCZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL16VCZC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL16VCZG-TR vs SY100EL16VCZC |
SY100EL16VCZGTR | LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | SY100EL16VCZG-TR vs SY100EL16VCZGTR |
SY100EL16VCZI | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL16VCZG-TR vs SY100EL16VCZI |
SY100EL16VCZGTR | LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Micrel Inc | SY100EL16VCZG-TR vs SY100EL16VCZGTR |
SY100EL16VCZITR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL16VCZG-TR vs SY100EL16VCZITR |
SY100EL16VCZITR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL16VCZG-TR vs SY100EL16VCZITR |
SY100EL16VCZG | LINE RECEIVER, PDSO16 | Microchip Technology Inc | SY100EL16VCZG-TR vs SY100EL16VCZG |