Part Details for SY100EL07ZC by Micrel Inc
Overview of SY100EL07ZC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL07ZC
SY100EL07ZC CAD Models
SY100EL07ZC Part Data Attributes:
|
SY100EL07ZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL07ZC
Micrel Inc
XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Logic IC Type | XOR/XNOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 0.415 ns | |
Propagation Delay (tpd) | 0.395 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EL07ZC
This table gives cross-reference parts and alternative options found for SY100EL07ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL07ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL07DR2 | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100EL07ZC vs MC100EL07DR2 |
SY100EL07ZI | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL07ZC vs SY100EL07ZI |
SY100EL07ZCTR | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL07ZC vs SY100EL07ZCTR |
MC100EL07D | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100EL07ZC vs MC100EL07D |
MC100EL07D | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | onsemi | SY100EL07ZC vs MC100EL07D |
SK100EL07DT | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SY100EL07ZC vs SK100EL07DT |
SY100EL07ZGTR | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL07ZC vs SY100EL07ZGTR |
MC100EL07DG | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, SOIC-8 | onsemi | SY100EL07ZC vs MC100EL07DG |
SY100EL07ZC | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL07ZC vs SY100EL07ZC |
SY100EL07ZGTR | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL07ZC vs SY100EL07ZGTR |