Part Details for SY100EL07ZGTR by Microchip Technology Inc
Overview of SY100EL07ZGTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL07ZGTR
SY100EL07ZGTR CAD Models
SY100EL07ZGTR Part Data Attributes
|
SY100EL07ZGTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL07ZGTR
Microchip Technology Inc
100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | XOR/XNOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.395 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for SY100EL07ZGTR
This table gives cross-reference parts and alternative options found for SY100EL07ZGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL07ZGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL07ZGTR | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL07ZGTR vs SY100EL07ZGTR |
MC100EL07D | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | onsemi | SY100EL07ZGTR vs MC100EL07D |
SY100EL07ZCTR | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL07ZGTR vs SY100EL07ZCTR |
SY100EL07ZC | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL07ZGTR vs SY100EL07ZC |
SY100EL07ZG-TR | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | Microchip Technology Inc | SY100EL07ZGTR vs SY100EL07ZG-TR |
MC100EL07DG | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, SOIC-8 | onsemi | SY100EL07ZGTR vs MC100EL07DG |
MC100EL07D | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100EL07ZGTR vs MC100EL07D |
SY100EL07ZITR | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL07ZGTR vs SY100EL07ZITR |
MC100EL07DR2 | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | onsemi | SY100EL07ZGTR vs MC100EL07DR2 |
SK100EL07D | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SY100EL07ZGTR vs SK100EL07D |