Part Details for SK100EL07DT by Semtech Corporation
Overview of SK100EL07DT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100EL07DT
SK100EL07DT CAD Models
SK100EL07DT Part Data Attributes
|
SK100EL07DT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100EL07DT
Semtech Corporation
XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VEE = -5.5V TO -4.2V, VCC = 0V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 0.395 ns | |
Propagation Delay (tpd) | 0.375 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SK100EL07DT
This table gives cross-reference parts and alternative options found for SK100EL07DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100EL07DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL07ZI | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK100EL07DT vs SY100EL07ZI |
SY100EL07ZGTR | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SK100EL07DT vs SY100EL07ZGTR |
SY100EL07ZC | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SK100EL07DT vs SY100EL07ZC |
SY100EL07ZCTR | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK100EL07DT vs SY100EL07ZCTR |
SY100EL07ZC | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK100EL07DT vs SY100EL07ZC |
SY100EL07ZI | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SK100EL07DT vs SY100EL07ZI |
MC100EL07DR2 | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | onsemi | SK100EL07DT vs MC100EL07DR2 |
SY100EL07ZG | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | Microchip Technology Inc | SK100EL07DT vs SY100EL07ZG |
SY100EL07ZG-TR | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | Microchip Technology Inc | SK100EL07DT vs SY100EL07ZG-TR |
MC100EL07DR2G | ECL 2-Input XOR/XNOR Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | SK100EL07DT vs MC100EL07DR2G |