Part Details for STTH806G-TR by STMicroelectronics
Overview of STTH806G-TR by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTH806G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0075
|
Newark | Rectifier Diode, Single, 600 V, 8 A, 1.85 V, 55 Ns, 90 A Rohs Compliant: Yes |Stmicroelectronics STTH806G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 946 |
|
$1.1400 / $2.6300 | Buy Now |
DISTI #
57P2532
|
Newark | Fast Recovery Diode, 8A, 600V, D2Pak, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:1.85V, Reverse Recovery Time:55Ns, Forward Surge Current:90A Rohs Compliant: Yes |Stmicroelectronics STTH806G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5263-1-ND
|
DigiKey | DIODE GEN PURP 600V 8A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
732 In Stock |
|
$0.3720 / $2.3200 | Buy Now |
DISTI #
STTH806G-TR
|
Avnet Americas | Diode Switching 600V 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH806G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3690 / $0.3849 | Buy Now |
DISTI #
511-STTH806G-TR
|
Mouser Electronics | Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg RoHS: Compliant | 2522 |
|
$0.3720 / $1.0000 | Buy Now |
|
STMicroelectronics | 600 V, 8 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 2502 |
|
$0.8600 / $0.9800 | Buy Now |
|
Future Electronics | STTH806 Series 600 V 8 A 35 ns SMT Turbo 2 Ultrafast Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3700 / $0.4000 | Buy Now |
|
Future Electronics | STTH806 Series 600 V 8 A 35 ns SMT Turbo 2 Ultrafast Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3700 / $0.4000 | Buy Now |
|
Future Electronics | STTH806 Series 600 V 8 A 35 ns SMT Turbo 2 Ultrafast Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3600 / $0.3850 | Buy Now |
|
Bristol Electronics | 197 |
|
RFQ |
Part Details for STTH806G-TR
STTH806G-TR CAD Models
STTH806G-TR Part Data Attributes:
|
STTH806G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH806G-TR
STMicroelectronics
600 V, 8 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STTH806G-TR
This table gives cross-reference parts and alternative options found for STTH806G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH806G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8EWH06FN-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | STTH806G-TR vs VS-8EWH06FN-M3 |
VS-8ETH06STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | Vishay Intertechnologies | STTH806G-TR vs VS-8ETH06STRLPBF |
CMPFCD86XN252 | 8A, 600V, SILICON, RECTIFIER DIODE, TO-252, DPAK-3/2 | Champion Microelectronic Corp | STTH806G-TR vs CMPFCD86XN252 |
VS-8EVH06HM3/I | Rectifier Diode, | Vishay Intertechnologies | STTH806G-TR vs VS-8EVH06HM3/I |
VS-8EWH06FNTR-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | STTH806G-TR vs VS-8EWH06FNTR-M3 |
VS-8EWH06FNTRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | STTH806G-TR vs VS-8EWH06FNTRL-M3 |
VS-8ETH06STRR-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STTH806G-TR vs VS-8ETH06STRR-M3 |
VS-8EWH06FNTR-M3 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode | Vishay Semiconductors | STTH806G-TR vs VS-8EWH06FNTR-M3 |
VS-8EWH06FNTRL-M3 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode | Vishay Semiconductors | STTH806G-TR vs VS-8EWH06FNTRL-M3 |
VS-8EWX06FNTR-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | STTH806G-TR vs VS-8EWX06FNTR-M3 |