STTH806G-TR vs VS-8ETH06STRLPBF feature comparison

STTH806G-TR STMicroelectronics

Buy Now Datasheet

VS-8ETH06STRLPBF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS VISHAY INTERTECHNOLOGY INC
Part Package Code TO-263 SFM
Package Description ROHS COMPLIANT, PLASTIC, D2PAK-3 HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics
Application HIGH VOLTAGE ULTRA FAST RECOVERY HYPERFAST SOFT RECOVERY HIGH POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.8 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 90 A 90 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.055 µs 0.025 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature FREEWHEELING DIODE, LOW LEAKAGE CURRENT
Operating Temperature-Min -65 °C

Compare STTH806G-TR with alternatives

Compare VS-8ETH06STRLPBF with alternatives