-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2466
|
Newark | Freds - D-Pak |Vishay VS-8EWH06FN-M3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 | Buy Now |
DISTI #
VS-8EWH06FN-M3
|
Avnet Americas | FREDS - D-PAK-E3 - Rail/Tube (Alt: VS-8EWH06FN-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4076 / $0.5178 | Buy Now |
DISTI #
78-VS-8EWH06FN-M3
|
Mouser Electronics | Rectifiers 8A 600V 18ns Hyperfast RoHS: Compliant | 2980 |
|
$0.3780 / $1.0100 | Buy Now |
DISTI #
VS-8EWH06FN-M3
|
TTI | Rectifiers 8A 600V 18ns Hyperfast RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.3800 / $0.4000 | Buy Now |
DISTI #
VS-8EWH06FN-M3
|
TME | Diode: rectifying, SMD, 600V, 8A, DPAK Min Qty: 1 | 0 |
|
$0.4340 / $0.7480 | RFQ |
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 600V 8A DPAK | 8000 |
|
RFQ | |
DISTI #
VS-8EWH06FN-M3
|
EBV Elektronik | FREDS - D-PAK-E3 (Alt: VS-8EWH06FN-M3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Hyper Fast Rectifier, 600V, 8A FRED Pt Min Qty: 1 | 12000 |
|
$0.3600 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-8EWH06FN-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-8EWH06FN-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.022 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for VS-8EWH06FN-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-8EWH06FN-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8EWH06FNTRL-M3 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-8EWH06FN-M3 vs VS-8EWH06FNTRL-M3 |
VS-8EWX06FNTR-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | VS-8EWH06FN-M3 vs VS-8EWX06FNTR-M3 |
VS-8EWH06FNTRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-8EWH06FN-M3 vs VS-8EWH06FNTRL-M3 |
VS-8EWH06FNTR-M3 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-8EWH06FN-M3 vs VS-8EWH06FNTR-M3 |