-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 15 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2326
|
Newark | Fast Recovery Diode, 15A, 200V, To-220Ac, Repetitive Peak Reverse Voltage:200V, Average Forward Current:15A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:36Ns, Forward Surge Current:150A Rohs Compliant: Yes |Stmicroelectronics STTH1502DI Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-6086-5-ND
|
DigiKey | DIODE GP 200V 15A TO220AC INS Min Qty: 1 Lead time: 15 Weeks Container: Tube |
983 In Stock |
|
$0.7110 / $1.6900 | Buy Now |
DISTI #
STTH1502DI
|
Avnet Americas | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH1502DI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7423 / $0.8447 | Buy Now |
DISTI #
511-STTH1502DI
|
Mouser Electronics | Rectifiers ULTRAFAST RECOVERY DIODE RoHS: Compliant | 8903 |
|
$0.7100 / $1.6800 | Buy Now |
DISTI #
V36:1790_06565598
|
Arrow Electronics | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2351 | Americas - 800 |
|
$0.6817 / $1.6487 | Buy Now |
|
STMicroelectronics | Ultrafast recovery diode RoHS: Compliant Min Qty: 1 | 8903 |
|
$0.8300 / $1.6500 | Buy Now |
|
Future Electronics | STTH1502 Series 15 A 200 V Flange Mount Ultrafast Recovery Diode-TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2550Tube |
|
$0.6550 / $0.7700 | Buy Now |
|
Future Electronics | STTH1502 Series 15 A 200 V Flange Mount Ultrafast Recovery Diode-TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6900 / $0.7250 | Buy Now |
|
Future Electronics | STTH1502 Series 15 A 200 V Flange Mount Ultrafast Recovery Diode-TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6900 / $0.7250 | Buy Now |
DISTI #
STTH1502DI
|
Avnet Americas | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH1502DI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7423 / $0.8447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1502DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1502DI
STMicroelectronics
200 V, 15 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.036 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH1502DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1502DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFPF15UP20STTU | Rectifier Diode | onsemi | STTH1502DI vs FFPF15UP20STTU |
UGSP15D | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | STTH1502DI vs UGSP15D |
STTH1502FP | 200 V, 15 A Ultrafast Diode | STMicroelectronics | STTH1502DI vs STTH1502FP |
FFPF15UP20STTU | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | STTH1502DI vs FFPF15UP20STTU |
STPR1520F | 15A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, ISOWATT220AC, 2 PIN | STMicroelectronics | STTH1502DI vs STPR1520F |
SDS15U20S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | STTH1502DI vs SDS15U20S |
FFPF15U20STU | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | STTH1502DI vs FFPF15U20STU |
FFPF15U20S | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | STTH1502DI vs FFPF15U20S |
MUR1520F | Rectifier Diode, | Surge Components Inc | STTH1502DI vs MUR1520F |