Part Details for UGSP15D by Gulfsemi
Overview of UGSP15D by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UGSP15D
UGSP15D CAD Models
UGSP15D Part Data Attributes
|
UGSP15D
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
UGSP15D
Gulfsemi
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UGSP15D
This table gives cross-reference parts and alternative options found for UGSP15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGSP15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFPF15U20S | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | UGSP15D vs FFPF15U20S |
STPR1520F | 15A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, ISOWATT220AC, 2 PIN | STMicroelectronics | UGSP15D vs STPR1520F |
FFPF15UP20STTU | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | UGSP15D vs FFPF15UP20STTU |
SDS15U20S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | UGSP15D vs SDS15U20S |
FFPF15U20STU | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | UGSP15D vs FFPF15U20STU |
FFPF15UP20STTU | Rectifier Diode | onsemi | UGSP15D vs FFPF15UP20STTU |
MUR1520F | Rectifier Diode, | Surge Components Inc | UGSP15D vs MUR1520F |