Part Details for FFPF15U20STU by Fairchild Semiconductor Corporation
Overview of FFPF15U20STU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for FFPF15U20STU
FFPF15U20STU CAD Models
FFPF15U20STU Part Data Attributes
|
FFPF15U20STU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FFPF15U20STU
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220F, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FFPF15U20STU
This table gives cross-reference parts and alternative options found for FFPF15U20STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFPF15U20STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFPF15U20S | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | FFPF15U20STU vs FFPF15U20S |
STPR1520F | 15A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, ISOWATT220AC, 2 PIN | STMicroelectronics | FFPF15U20STU vs STPR1520F |
FFPF15UP20STTU | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | FFPF15U20STU vs FFPF15UP20STTU |
SDS15U20S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | FFPF15U20STU vs SDS15U20S |
FFPF15UP20STTU | Rectifier Diode | onsemi | FFPF15U20STU vs FFPF15UP20STTU |
MUR1520F | Rectifier Diode, | Surge Components Inc | FFPF15U20STU vs MUR1520F |