-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 100 V, 20 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1064
|
Newark | Rectifier |Stmicroelectronics STPS20H100CGY-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
30AC0917
|
Newark | Aid Rectifier |Stmicroelectronics STPS20H100CGY-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8550 / $1.0800 | Buy Now |
DISTI #
497-16918-1-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134 In Stock |
|
$0.4862 / $1.2900 | Buy Now |
DISTI #
STPS20H100CGY-TR
|
Avnet Americas | Diode Schottky Rectifier 100V 20A 3-Pin D2PAK T/R - Tape and Reel (Alt: STPS20H100CGY-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4814 / $0.5021 | Buy Now |
DISTI #
511-STPS20H100CGY-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 100 V, 20 A dual Power Schottky Rectifier RoHS: Compliant | 1116 |
|
$0.4860 / $1.2900 | Buy Now |
|
STMicroelectronics | Automotive 100 V, 20 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1116 |
|
$0.6800 / $1.2600 | Buy Now |
|
Future Electronics | STPS20H100CGY Series 100 V 2 x 10 A Automotive Power Schottky Rectifier -D²PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4850 / $0.5200 | Buy Now |
|
Future Electronics | STPS20H100CGY Series 100 V 2 x 10 A Automotive Power Schottky Rectifier -D²PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4850 / $0.5200 | Buy Now |
DISTI #
STPS20H100CGY-TR
|
Avnet Americas | Diode Schottky Rectifier 100V 20A 3-Pin D2PAK T/R - Tape and Reel (Alt: STPS20H100CGY-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4814 / $0.5021 | Buy Now |
DISTI #
STPS20H100CGY-TR
|
TME | Diode: Schottky rectifying, SMD, 100V, 10Ax2, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$0.6600 / $1.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20H100CGY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20H100CGY-TR
STMicroelectronics
Automotive 100 V, 20 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 4.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20H100CGY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20H100CGY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20H100CG-1 | 10A, 100V, SILICON, RECTIFIER DIODE, I2PAK-3 | STMicroelectronics | STPS20H100CGY-TR vs STPS20H100CG-1 |
STPS20H100CG | 100 V, 20 A dual Power Schottky Rectifier | STMicroelectronics | STPS20H100CGY-TR vs STPS20H100CG |