Part Details for STPS20H100CG-1 by STMicroelectronics
Overview of STPS20H100CG-1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPS20H100CG-1
STPS20H100CG-1 CAD Models
STPS20H100CG-1 Part Data Attributes
|
STPS20H100CG-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20H100CG-1
STMicroelectronics
10A, 100V, SILICON, RECTIFIER DIODE, I2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for STPS20H100CG-1
This table gives cross-reference parts and alternative options found for STPS20H100CG-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20H100CG-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20H100CGY-TR | Automotive 100 V, 20 A dual Power Schottky Rectifier | STMicroelectronics | STPS20H100CG-1 vs STPS20H100CGY-TR |
STPS20H100CG-TR | 100 V, 20 A dual Power Schottky Rectifier | STMicroelectronics | STPS20H100CG-1 vs STPS20H100CG-TR |
STPS20H100CG | 100 V, 20 A dual Power Schottky Rectifier | STMicroelectronics | STPS20H100CG-1 vs STPS20H100CG |