Part Details for NRVBB20H100CTT4G by onsemi
Overview of NRVBB20H100CTT4G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBB20H100CTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1368 |
|
RFQ |
Part Details for NRVBB20H100CTT4G
NRVBB20H100CTT4G CAD Models
NRVBB20H100CTT4G Part Data Attributes
|
NRVBB20H100CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBB20H100CTT4G
onsemi
Schottky Barrier Rectifier, H-Series, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 418B-04, D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 4.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NRVBB20H100CTT4G
This table gives cross-reference parts and alternative options found for NRVBB20H100CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBB20H100CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRBL20U100CT-TP | Rectifier Diode, | Micro Commercial Components | NRVBB20H100CTT4G vs MBRBL20U100CT-TP |
MBRB20H100CTHE3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NRVBB20H100CTT4G vs MBRB20H100CTHE3/81 |
MBRBL20U100CT-BP-HF | Rectifier Diode, | Micro Commercial Components | NRVBB20H100CTT4G vs MBRBL20U100CT-BP-HF |
MBRB20H100CTT4G | Schottky Barrier Rectifier, H-Series, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL | onsemi | NRVBB20H100CTT4G vs MBRB20H100CTT4G |
MBRB20H100CT-E3/81 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NRVBB20H100CTT4G vs MBRB20H100CT-E3/81 |
MBRB20H100CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NRVBB20H100CTT4G vs MBRB20H100CT-E3/45 |
MBRB20H100CT-E3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NRVBB20H100CTT4G vs MBRB20H100CT-E3/81 |
MBRBL20U100CT-TP-HF | Rectifier Diode, | Micro Commercial Components | NRVBB20H100CTT4G vs MBRBL20U100CT-TP-HF |
MBRB20H100CTHE3/81 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NRVBB20H100CTT4G vs MBRB20H100CTHE3/81 |