Part Details for STPR1010CT by Lite-On Semiconductor Corporation
Overview of STPR1010CT by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPR1010CT
STPR1010CT CAD Models
STPR1010CT Part Data Attributes:
|
STPR1010CT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
STPR1010CT
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPR1010CT
This table gives cross-reference parts and alternative options found for STPR1010CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPR1010CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | KEC | STPR1010CT vs MBR10100CT |
MBR10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | STPR1010CT vs MBR10100CT |
MBR10100CTG1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, TO-220-3, 3 PIN | Diodes Incorporated | STPR1010CT vs MBR10100CTG1 |
SB10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | STPR1010CT vs SB10100CT |
GCH10A10 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN | KYOCERA Corporation | STPR1010CT vs GCH10A10 |
MBR10100CT-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | STPR1010CT vs MBR10100CT-E3/4W |
MBER10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | STPR1010CT vs MBER10100CT |
MBR10100CT-E1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Diodes Incorporated | STPR1010CT vs MBR10100CT-E1 |
MBR10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Fagor Electrónica | STPR1010CT vs MBR10100CT |
BYV32-100 | Rectifier Diode, 1 Phase, 2 Element, 18A, 100V V(RRM), Silicon, TO-220AB, | General Instrument Corp | STPR1010CT vs BYV32-100 |