Filter Your Search
1 - 2 of 2 results
|
STPR1010CT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 A | 1.25 V | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW LEAKAGE CURRENT | EFFICIENCY | 55 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | TO-220AB | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
STPR1010CT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 A | 1.3 V | 30 ns | RECTIFIER DIODE | NO | 100 V | 50 A | e3 | 150 °C | Matte Tin (Sn) | STMICROELECTRONICS | not_compliant | EAR99 |