Part Details for MBR10100CT-E3/4W by Vishay Intertechnologies
Overview of MBR10100CT-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR10100CT-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6797
|
Newark | 10A,100V, dual Trench Mos Barrier Sky Re |Vishay MBR10100CT-E3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 | Buy Now |
DISTI #
MBR10100CT-E3/4W
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: MBR10100CT-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5227 / $0.6641 | Buy Now |
DISTI #
625-MBR10100CT-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 100 Volt Dual 120 Amp IFSM RoHS: Compliant | 5648 |
|
$0.4840 / $1.2900 | Buy Now |
|
Future Electronics | MBR10100CT Series 100 V 5 A Flange Mount Schottky Rectifier -TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$0.4700 / $0.5100 | Buy Now |
|
Future Electronics | MBR10100CT Series 100 V 5 A Flange Mount Schottky Rectifier -TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
MBR10100CT-E3/4W
|
TTI | Schottky Diodes & Rectifiers 10 Amp 100 Volt Dual 120 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4800 | Buy Now |
DISTI #
MBR10100CT-E3/4W
|
EBV Elektronik | (Alt: MBR10100CT-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBR10100CT-E3/4W
MBR10100CT-E3/4W CAD Models
MBR10100CT-E3/4W Part Data Attributes:
|
MBR10100CT-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBR10100CT-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREEWHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR10100CT-E3/4W
This table gives cross-reference parts and alternative options found for MBR10100CT-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100CT-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CTQ0100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | MBR10100CT-E3/4W vs 16CTQ0100 |
BYV32-100 | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, | YAGEO Corporation | MBR10100CT-E3/4W vs BYV32-100 |
SBR100-10JS | Dual 100 V, 10 A Schottky Barrier Diode for High Frequency Rectification, 100-BLKBG | onsemi | MBR10100CT-E3/4W vs SBR100-10JS |
MBR10100CT-G1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, TO-220-3, 3 PIN | Diodes Incorporated | MBR10100CT-E3/4W vs MBR10100CT-G1 |
SBR10100CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MBR10100CT-E3/4W vs SBR10100CT |
BYV32-100 | Rectifier Diode, 1 Phase, 2 Element, 18A, 100V V(RRM), Silicon, TO-220AB, | General Instrument Corp | MBR10100CT-E3/4W vs BYV32-100 |
STPR1010CT | Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MBR10100CT-E3/4W vs STPR1010CT |
MBR10100CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MBR10100CT-E3/4W vs MBR10100CTL |
MBR10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | MBR10100CT-E3/4W vs MBR10100CT |
MUR1010CT-BP | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Micro Commercial Components | MBR10100CT-E3/4W vs MUR1010CT-BP |