Part Details for STP2003QFP by Sun Microsystems Inc
Overview of STP2003QFP by Sun Microsystems Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STP2003QFP
STP2003QFP CAD Models
STP2003QFP Part Data Attributes
|
STP2003QFP
Sun Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
STP2003QFP
Sun Microsystems Inc
LAN Controller, 4 Channel(s), 12.5MBps, CMOS, PQFP208, HEAT SPREADER, PLASTIC, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN MICROSYSTEMS INC | |
Part Package Code | QFP | |
Package Description | HEAT SPREADER, PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; STANAG 3838 | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Serial I/Os | 4 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for STP2003QFP
This table gives cross-reference parts and alternative options found for STP2003QFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP2003QFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP2003PQFP | LAN Controller, 4 Channel(s), 12.5MBps, CMOS, PQFP208, HEAT SPREADER, PLASTIC, QFP-208 | Sun Microsystems Inc | STP2003QFP vs STP2003PQFP |