Part Details for STP2003PQFP by Sun Microsystems Inc
Overview of STP2003PQFP by Sun Microsystems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STP2003PQFP
STP2003PQFP CAD Models
STP2003PQFP Part Data Attributes:
|
STP2003PQFP
Sun Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
STP2003PQFP
Sun Microsystems Inc
LAN Controller, 4 Channel(s), 12.5MBps, CMOS, PQFP208, HEAT SPREADER, PLASTIC, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN MICROSYSTEMS INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.3 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for STP2003PQFP
This table gives cross-reference parts and alternative options found for STP2003PQFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP2003PQFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP2003QFP | LAN Controller, 4 Channel(s), 12.5MBps, CMOS, PQFP208, HEAT SPREADER, PLASTIC, QFP-208 | Sun Microsystems Inc | STP2003PQFP vs STP2003QFP |